357-028-559-202

Heilind Number:EDA357-028-559-202
Manufacturer:EDAC
Manufacturer Number:357-028-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 28 positions spaced at a pitch of .156 inches, it facilitates secure board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its robust construction and high-quality materials for optimal signal integrity and longevity in your designs. Elevate your connectivity solutions with this essential component.