357-028-559-203

Heilind Number:EDA357-028-559-203
Manufacturer:EDAC
Manufacturer Number:357-028-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black exterior and features two rows for efficient organization. Each of its 28 positions is meticulously crafted with durable Copper Alloy contacts, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its Right Angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Perfect for demanding applications, this connector is a must-have for any project requiring secure board-to-board connections.