357-028-559-204

Heilind Number:EDA357-028-559-204
Manufacturer:EDAC
Manufacturer Number:357-028-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-204

Detailed Description

Enhance your electronic connections with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contacts ensure reliable conductivity, with a pitch of .156 inches and 28 positions for seamless integration. Suitable for right-angle mounting, this connector offers a secure fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Upgrade your setup with this essential component for efficient board-to-board connections.