357-028-559-207

Heilind Number:EDA357-028-559-207
Manufacturer:EDAC
Manufacturer Number:357-028-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 5 A, it delivers efficient power transmission. The two rows of copper alloy contacts provide secure connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Boasting 28 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for convenient installation, making it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic projects in need of secure board-to-board connections.