357-028-559-208

Heilind Number:EDA357-028-559-208
Manufacturer:EDAC
Manufacturer Number:357-028-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-208

Detailed Description

Enhance board-to-board connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features two rows of 28 positions, offering ample space for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide range of applications. The black color adds a sleek touch, while the right-angle mount orientation allows for easy installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore its potential in various industries, from electronics to telecommunications.