357-028-559-258

Heilind Number:EDA357-028-559-258
Manufacturer:EDAC
Manufacturer Number:357-028-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both safety and style in any application. With a 5 A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 28 positions spaced perfectly at .156 and .2 inches respectively, it offers ample room for your connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in this essential component for your board-to-board PCB connectivity needs.