357-028-559-278

Heilind Number:EDA357-028-559-278
Manufacturer:EDAC
Manufacturer Number:357-028-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-278

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. With two rows of 28 copper alloy contacts, it allows for efficient data transmission with a rated amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications in the automotive, aerospace, and industrial sectors. Explore its versatility in creating robust connections for your projects.