357-028-560-201

Heilind Number:EDA357-028-560-201
Manufacturer:EDAC
Manufacturer Number:357-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-560-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows of Copper Alloy contacts offering a total of 28 positions, this connector guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial use. Say goodbye to connectivity issues and hello to seamless data flow with this essential component.