357-028-560-203

Heilind Number:EDA357-028-560-203
Manufacturer:EDAC
Manufacturer Number:357-028-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-560-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in board-to-board PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The double-row design, with 28 positions and a pitch of .156 inches, offers ample connectivity options. Mountable in a straight orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Trust in this essential component for robust and efficient PCB connections.