357-028-560-208

Heilind Number:EDA357-028-560-208
Manufacturer:EDAC
Manufacturer Number:357-028-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-560-208

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a high amperage rating of 5 A, it ensures reliable power transmission. Boasting two rows of 28 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your device assembly process with this essential component.