357-028-560-258

Heilind Number:EDA357-028-560-258
Manufacturer:EDAC
Manufacturer Number:357-028-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-560-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB setups, this essential component features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a high amperage rating of 5 A, it effortlessly supports power-intensive applications. The connector boasts two rows of contacts, each made from robust Copper Alloy, guaranteeing efficient signal transmission. At a pitch of .156 in and row spacing of .2 in, it offers precise alignment on the board. With 28 positions available, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this indispensable component for seamless board-to-board PCB connectivity.