357-028-560-268

Heilind Number:EDA357-028-560-268
Manufacturer:EDAC
Manufacturer Number:357-028-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-560-268

Detailed Description

Enhance your board-to-board connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows and a total of 28 positions, it offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have for any PCB setup.