357-028-560-278

Heilind Number:EDA357-028-560-278
Manufacturer:EDAC
Manufacturer Number:357-028-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-560-278

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. Its two rows of Copper Alloy contacts provide efficient power transmission at a 5 A amperage, making it ideal for high-power applications. With a pitch of .156 in and row spacing of .2 in, it offers easy integration into your circuit design. Featuring 28 positions, it allows for versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic designs.