357-029-401-102

Heilind Number:EDA357-029-401-102
Manufacturer:EDAC
Manufacturer Number:357-029-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-102

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed to seamlessly integrate into your PCB assembly. Crafted with precision, this connector features a single row layout with 29 positions, allowing for efficient and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in any application. Engineered with copper alloy contacts, it guarantees optimal conductivity and performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in the quality and versatility of this black Card Edge Connector for your next project.