357-029-401-103

Heilind Number:EDA357-029-401-103
Manufacturer:EDAC
Manufacturer Number:357-029-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission up to 5 A. Featuring a single row design with 29 positions and a pitch of .156 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the quality and durability of this connector for your PCB assembly needs.