357-029-401-104

Heilind Number:EDA357-029-401-104
Manufacturer:EDAC
Manufacturer Number:357-029-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Designed to meet the highest standards of performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row configuration and 29 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. The connector's .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the superior quality and functionality of our Card Edge Connector for all your electronic connectivity needs.