357-029-401-107

Heilind Number:EDA357-029-401-107
Manufacturer:EDAC
Manufacturer Number:357-029-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-107

Detailed Description

Introducing our 357-029-401-107 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of electronic applications. Trust in the superior quality and performance of our Card Edge Connector to elevate the efficiency of your PCB designs.