357-029-401-108

Heilind Number:EDA357-029-401-108
Manufacturer:EDAC
Manufacturer Number:357-029-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-108

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 29 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, you can easily achieve precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Trust in its 5A amperage and straight mount orientation for optimal performance. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.