357-029-401-158

Heilind Number:EDA357-029-401-158
Manufacturer:EDAC
Manufacturer Number:357-029-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-029-401-158). Designed for seamless integration, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 29 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component, a standout in our comprehensive lineup of connectors.