357-029-401-168

Heilind Number:EDA357-029-401-168
Manufacturer:EDAC
Manufacturer Number:357-029-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-029-401-168. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and 29 positions, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, guarantees efficient power transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component, available now in our Products section under Connectors.