357-029-401-178

Heilind Number:EDA357-029-401-178
Manufacturer:EDAC
Manufacturer Number:357-029-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-401-178

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. With a sleek black finish, this connector not only enhances the aesthetics of your electronic devices but also guarantees high performance. Engineered with precision, it features 29 positions in a single row, each meticulously crafted from durable copper alloy for optimal conductivity. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in the 357-029-401-178 for efficient and secure card edge connections in your electronic projects.