357-029-405-101

Heilind Number:EDA357-029-405-101
Manufacturer:EDAC
Manufacturer Number:357-029-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-405-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-029-405-101. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 29 positions for seamless connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for optimal performance even in harsh environments. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.