357-029-405-102

Heilind Number:EDA357-029-405-102
Manufacturer:EDAC
Manufacturer Number:357-029-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-405-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from high-quality black UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration boasting 29 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both industrial and commercial use. Trust in its 5A amperage rating and straight mount orientation for efficient power transfer and secure connectivity. Elevate your PCB assembly with this essential component, a true standout in our extensive range of connectors.