357-029-405-103

Heilind Number:EDA357-029-405-103
Manufacturer:EDAC
Manufacturer Number:357-029-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-405-103

Detailed Description

Upgrade your connectivity with our Card Edge Connector, featuring 29 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The black color and sleek design add a touch of sophistication to your electronic setup. Designed for straight mount orientation with a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure installation. Trust in the quality and functionality of this connector for all your connectivity needs.