357-029-405-104

Heilind Number:EDA357-029-405-104
Manufacturer:EDAC
Manufacturer Number:357-029-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-405-104

Detailed Description

Introducing our Card Edge Connector ( 357-029-405-104), the essential component for seamless board-to-board connectivity in your electronic devices. Designed for maximum performance and longevity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a single row layout and 29 gold-plated contacts, it ensures reliable transmission of signals and power at a low amperage of 5A. The precision-engineered copper alloy contacts, set at a pitch of .156 inches with a row spacing of .2 inches, guarantee optimal conductivity and signal integrity. Suitable for a wide range of applications, from telecommunications to industrial automation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and reliability of our Card Edge Connector to keep your electronic devices running smoothly.