357-029-405-108

Heilind Number:EDA357-029-405-108
Manufacturer:EDAC
Manufacturer Number:357-029-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-405-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish, this connector not only enhances the aesthetics of your PCB but also ensures reliable power and signal transmission. With an amperage rating of 5 A and made from UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient operation. Featuring a single row design with 29 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and performance for all your board-to-board PCB connection needs.