357-029-405-112

Heilind Number:EDA357-029-405-112
Manufacturer:EDAC
Manufacturer Number:357-029-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-405-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With a single row design and 29 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity. At a compact pitch of .156 inches and row spacing of .2 inches, this connector optimizes space on your board. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Trust in the quality and efficiency of this essential component for your PCB setup.