357-029-405-168

Heilind Number:EDA357-029-405-168
Manufacturer:EDAC
Manufacturer Number:357-029-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-405-168

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that effortlessly complements any PCB setup. Engineered for reliability, this connector boasts a 5A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and flame resistance for added safety. With a single row configuration and 29 positions, it offers ample connectivity options for seamless board-to-board integration. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, this connector is suitable for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector for exceptional quality and performance in your electronic assemblies.