357-029-421-101

Heilind Number:EDA357-029-421-101
Manufacturer:EDAC
Manufacturer Number:357-029-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and secure board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row configuration and a total of 29 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while a row spacing of .2 inches allows for efficient PCB layout. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.