357-029-421-102

Heilind Number:EDA357-029-421-102
Manufacturer:EDAC
Manufacturer Number:357-029-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row layout with 29 positions, ensuring seamless and efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal performance in compact spaces. Its straight mount orientation allows for easy installation onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of electronic applications. Trust in our Card Edge Connector for a dependable and high-performance connection solution.