357-029-421-103

Heilind Number:EDA357-029-421-103
Manufacturer:EDAC
Manufacturer Number:357-029-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-103

Detailed Description

Introducing our Card Edge Connector ( 357-029-421-103), a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row layout with 29 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting durability and conductivity. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation allows for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our Card Edge Connector to deliver superior connectivity and performance.