357-029-421-104

Heilind Number:EDA357-029-421-104
Manufacturer:EDAC
Manufacturer Number:357-029-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-104

Detailed Description

Introducing our 357-029-421-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector boasts a powerful 5A amperage, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 29 copper alloy contacts spaced at .156 inches, it ensures efficient and secure data transmission. Its straight mount orientation and compact design allow for easy integration into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component, available now in our extensive range of PCB connectors.