357-029-421-108

Heilind Number:EDA357-029-421-108
Manufacturer:EDAC
Manufacturer Number:357-029-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-108

Detailed Description

Introducing our 357-029-421-108 Card Edge Connector, a sleek and reliable solution for your PCB connection needs. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections in your electronic projects.