357-029-421-112

Heilind Number:EDA357-029-421-112
Manufacturer:EDAC
Manufacturer Number:357-029-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-112

Detailed Description

Introducing the 357-029-421-112 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row design and 29 positions, this connector offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating for high performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent connectivity for all your electronic devices. Trust in the 357-029-421-112 for quality, efficiency, and peace of mind.