357-029-421-158

Heilind Number:EDA357-029-421-158
Manufacturer:EDAC
Manufacturer Number:357-029-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-158

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in a variety of electronic devices. Crafted with precision and durability in mind, this connector boasts a black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 29 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector features a straight mount orientation, making it suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it is built to withstand extreme conditions. Trust in the quality and reliability of our Card Edge Connector for seamless connectivity in your electronic projects.