357-029-421-178

Heilind Number:EDA357-029-421-178
Manufacturer:EDAC
Manufacturer Number:357-029-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-421-178

Detailed Description

Introducing the 357-029-421-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers superior performance but also adds a touch of sophistication to your electronic assemblies. With a single row design and 29 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures efficient power transmission, with a high amperage rating of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust the 357-029-421-178 to deliver seamless connectivity, durability, and performance in every application.