357-029-425-101

Heilind Number:EDA357-029-425-101
Manufacturer:EDAC
Manufacturer Number:357-029-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic systems. Designed for optimal power transmission, this connector boasts a robust 5 A amperage rating, ensuring reliable operation even in demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees exceptional durability and fire resistance. With a single row configuration and 29 copper alloy contact positions, it offers efficient signal transmission with minimal interference. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation on PCBs. Engineered for versatility, its straight mount orientation allows for flexible integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in the quality and precision of our Card Edge Connector to elevate the performance of your systems.