357-029-425-102

Heilind Number:EDA357-029-425-102
Manufacturer:EDAC
Manufacturer Number:357-029-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB integration in a wide range of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. The copper alloy contact material ensures reliable connectivity, even in demanding environments, while the 1-row design with 29 positions allows for efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for use in various industrial settings. Its straight mount orientation further simplifies installation. Trust in the quality and performance of this essential component for your PCB connectivity needs.