357-029-425-103

Heilind Number:EDA357-029-425-103
Manufacturer:EDAC
Manufacturer Number:357-029-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-103

Detailed Description

Introducing our 357-029-425-103 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with a sleek black finish, this connector not only offers reliable performance but also adds a touch of sophistication to your electronic assemblies. With a single row design and a pitch of .156 inches, it guarantees precise and secure connections every time. The 29 positions, each featuring high-quality Copper Alloy contacts, ensure efficient power transmission with an amperage rating of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the 357-029-425-103 to elevate the connectivity standards of your projects.