357-029-425-104

Heilind Number:EDA357-029-425-104
Manufacturer:EDAC
Manufacturer Number:357-029-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-104

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Designed for optimal performance in a variety of electronic applications, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures durability. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, guaranteeing both safety and efficiency. With a single row configuration and 29 positions, it offers ample connectivity options for your project. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in even the most challenging environments. Trust in the quality and reliability of our Card Edge Connector to deliver seamless connectivity for your electronic devices.