357-029-425-108

Heilind Number:EDA357-029-425-108
Manufacturer:EDAC
Manufacturer Number:357-029-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-108

Detailed Description

Upgrade your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 29 positions, it provides ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and reliable connectivity. Whether you're a seasoned professional or a DIY enthusiast, you'll appreciate its straightforward straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your project with this essential component from our extensive lineup of PCB connectors.