357-029-425-158

Heilind Number:EDA357-029-425-158
Manufacturer:EDAC
Manufacturer Number:357-029-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronics. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a maximum amperage of 5 A. Its single-row design, featuring 29 positions spaced at a pitch of .156 inches, offers seamless integration into PCB layouts. The contact material, made of robust Copper Alloy, guarantees secure and low-resistance connections. With a wide operating temperature range of -40 to 105°C, this connector is ideal for use in a variety of environments. Whether for data transfer, power distribution, or signal transmission, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity in your electronic devices.