357-029-425-168

Heilind Number:EDA357-029-425-168
Manufacturer:EDAC
Manufacturer Number:357-029-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-029-425-168, designed for seamless connectivity in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks sleek but also ensures reliable performance. Featuring a single row design with 29 positions, it offers ample connectivity options for your PCB needs. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in our Card Edge Connector for exceptional quality and performance in your electronic projects.