357-029-425-178

Heilind Number:EDA357-029-425-178
Manufacturer:EDAC
Manufacturer Number:357-029-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-425-178

Detailed Description

Introducing our 357-029-425-178 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector is essential for maintaining reliable electrical contact in demanding industrial environments. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers superior insulation but also meets stringent safety standards. The contact material, crafted from Copper Alloy, ensures efficient conductivity, while the 1-row design with 29 positions allows for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. From data centers to telecommunications equipment, trust in our Card Edge Connector to deliver optimal performance every time.