357-029-427-103

Heilind Number:EDA357-029-427-103
Manufacturer:EDAC
Manufacturer Number:357-029-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-427-103

Detailed Description

Introducing our 357-029-427-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for maximum efficiency, this connector features a single row layout with 29 positions, ensuring a secure and precise fit for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity, while the black housing adds a touch of sophistication to your PCB setup. With a pitch of .156 in and row spacing of .2 in, installation is a breeze, whether you require straight or right-angle mounting orientation. Trust in the 357-029-427-103 for seamless connectivity and performance in all your electronic projects.