357-029-427-107

Heilind Number:EDA357-029-427-107
Manufacturer:EDAC
Manufacturer Number:357-029-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-427-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Engineered for superior connectivity, this connector features 29 positions in a single row, ensuring efficient signal transmission. Constructed with precision and durability in mind, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, making it highly reliable in demanding industrial environments. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance under varying conditions. Whether you're working on telecommunications, industrial automation, or consumer electronics projects, this black Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality and precision to bring your designs to life efficiently.