357-029-427-108

Heilind Number:EDA357-029-427-108
Manufacturer:EDAC
Manufacturer Number:357-029-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-427-108

Detailed Description

Introducing the 357-029-427-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector boasts a single row design with 29 positions, perfect for efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure installations are ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector delivers seamless performance. Trust in the 357-029-427-108 for your next project's connectivity requirements.