357-029-427-178

Heilind Number:EDA357-029-427-178
Manufacturer:EDAC
Manufacturer Number:357-029-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-427-178

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal power transmission, this connector boasts a 5A amperage rating, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating environments, with an impressive temperature range of -40 to 105°C. Featuring a single row layout with 29 positions and a contact pitch of .156 inches, it offers precise and secure connectivity. The housing material is not only robust but also compliant with safety standards. With copper alloy contacts and a straight mount orientation, this connector guarantees efficient signal transmission. Trust in the quality and durability of our Card Edge Connector for all your PCB connectivity needs.