357-029-431-101

Heilind Number:EDA357-029-431-101
Manufacturer:EDAC
Manufacturer Number:357-029-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-101

Detailed Description

Introducing our 357-029-431-101 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for unrivaled performance, this sleek black connector boasts a robust housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 29 positions, it offers ample connectivity options in a compact design. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Its straight mount orientation allows for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic devices. Upgrade your PCB connections with the 357-029-431-101 Card Edge Connector.