357-029-431-102

Heilind Number:EDA357-029-431-102
Manufacturer:EDAC
Manufacturer Number:357-029-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-102

Detailed Description

Upgrade your board-to-board connections with our 357-029-431-102 Card Edge Connector. Designed for optimal performance, this black connector features 29 positions in a single row, allowing for seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with copper alloy contacts, it can handle up to 5A of current. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this high-quality Card Edge Connector.